RF IC Phase Shifter General Purpose 366MHz ~ 446MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSPHS-446+

DigiKey Part Number
3157-JSPHS-446+-ND
Manufacturer
Manufacturer Product Number
JSPHS-446+
Description
PHASE SHF / SURF MT / ROHS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF IC Phase Shifter General Purpose 366MHz ~ 446MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Function
Phase Shifter
Frequency
366MHz ~ 446MHz
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
14-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 48,37000€ 48,37
10€ 40,29700€ 402,97
25€ 39,63560€ 990,89
50€ 38,95460€ 1 947,73
100€ 38,28300€ 3 828,30
250€ 36,68308€ 9 170,77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 48,37000
Unit Price with VAT:€ 59,01140