
BLGE4-542R+ | |
|---|---|
DigiKey Part Number | 3157-BLGE4-542R+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLGE4-542R+ |
Description | 1:4 LTCC TRANSFORMER, 4900 - 587 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.9GHz ~ 5.875GHz 1:4 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 4.9GHz ~ 5.875GHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | 4.3° | |
Insertion Loss (Max) | 1.9dB | |
Return Loss (Min) | 7.3dB | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,22437 | € 897,48 |
| Unit Price without VAT: | € 0,22437 |
|---|---|
| Unit Price with VAT: | € 0,27373 |

