
ADP-2-10-75M+ | |
|---|---|
DigiKey Part Number | 3157-ADP-2-10-75M+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP-2-10-75M+ |
Description | RF PWR DVDR 5MHZ-1.2GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1.2 GHz Isolation (Min) 22dB, 5° Imbalance (Max) 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 5 MHz ~ 1.2 GHz | |
Specifications | Isolation (Min) 22dB, 5° Imbalance (Max) | |
Size / Dimension | 0.310" L x 0.220" W x 0.162" H (7.87mm x 5.58mm x 4.11mm) | |
Package / Case | 6-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,75913 | € 3 759,13 |
| 2 000 | € 3,62487 | € 7 249,74 |
| Unit Price without VAT: | € 3,75913 |
|---|---|
| Unit Price with VAT: | € 4,58614 |

