
ABF-7G+ | |
|---|---|
DigiKey Part Number | 3157-ABF-7G+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABF-7G+ |
Description | RF FILTER BAND PASS 7GHZ 3SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 2.5dB 3-SMD Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 7GHz Center | |
Bandwidth | 1GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Module | |
Size / Dimension | 0.320" L x 0.220" W (8.13mm x 5.59mm) | |
Height (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 95,88818 | € 47 944,09 |
| Unit Price without VAT: | € 95,88818 |
|---|---|
| Unit Price with VAT: | € 116,98358 |

