
141-6SMNB+ | |
|---|---|
DigiKey Part Number | 3157-141-6SMNB+-ND |
Manufacturer | |
Manufacturer Product Number | 141-6SMNB+ |
Description | COAX CBL SMA TO N-TYPE 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type Hand Formable .141 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | Hand Formable .141 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 32,27000 | € 32,27 |
| 10 | € 32,11800 | € 321,18 |
| 25 | € 31,93160 | € 798,29 |
| 50 | € 31,62200 | € 1 581,10 |
| 100 | € 31,14700 | € 3 114,70 |
| Unit Price without VAT: | € 32,27000 |
|---|---|
| Unit Price with VAT: | € 39,36940 |




