Cable Assembly Coaxial N-Type to N-Type Hand Formable .141 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141-6NM+

DigiKey Part Number
3157-141-6NM+-ND
Manufacturer
Manufacturer Product Number
141-6NM+
Description
COAX CBL N-TYPE TO N-TYPE 6"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type Hand Formable .141 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Bag
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
Hand Formable .141
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 31,31000€ 31,31
10€ 31,14700€ 311,47
25€ 30,82680€ 770,67
50€ 30,66140€ 1 533,07
100€ 30,18670€ 3 018,67
Manufacturers Standard Package
Unit Price without VAT:€ 31,31000
Unit Price with VAT:€ 38,19820