Cable Assembly Coaxial SMA to SMP Hand Formable .141 1.398" (35.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141-14SMNB+

DigiKey Part Number
3157-141-14SMNB+-ND
Manufacturer
Manufacturer Product Number
141-14SMNB+
Description
HAND-FLEX INTERCONNECT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMP Hand Formable .141 1.398" (35.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMP
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
1.398" (35.50mm)
Cable Type
Hand Formable .141
Overall Impedance
50 Ohms
Frequency - Max
12.5 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10€ 34,85900€ 348,59
Manufacturers Standard Package
Unit Price without VAT:€ 34,85900
Unit Price with VAT:€ 42,52798