Cable Assembly Coaxial SMA to N-Type Hand Formable .141 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141-10SMNM+

DigiKey Part Number
3157-141-10SMNM+-ND
Manufacturer
Manufacturer Product Number
141-10SMNM+
Description
COAX CBL SMA TO N-TYPE 10"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type Hand Formable .141 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Bag
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
10.000" (254.00mm)
Cable Type
Hand Formable .141
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 29,02000€ 29,02
10€ 28,86300€ 288,63
25€ 28,70960€ 717,74
50€ 28,38340€ 1 419,17
100€ 27,90410€ 2 790,41
Manufacturers Standard Package
Unit Price without VAT:€ 29,02000
Unit Price with VAT:€ 35,40440