
Category | Sensitivity -96dBm |
Mfr | Serial Interfaces GPIO |
Packaging Tape & Reel (TR) | Antenna Type PCB |
Part Status Active | Utilized IC / Part nRF52833 |
DigiKey Programmable Verified | Memory Size 512kB Flash, 128kB RAM |
RF Family/Standard Bluetooth | Voltage - Supply 1.7V ~ 5.5V |
Protocol | Operating Temperature -40°C ~ 85°C |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,37000 | € 6,37 |
| 25 | € 6,35720 | € 158,93 |
| 50 | € 6,33180 | € 316,59 |
| Unit Price without VAT: | € 6,37000 |
|---|---|
| Unit Price with VAT: | € 7,77140 |

