


BEBK-3SG-40D-10N-L1-N/P-C-C-180MM | |
|---|---|
DigiKey Part Number | 3939-BEBK-3SG-40D-10N-L1-N/P-C-C-180MMTB-ND |
Manufacturer | |
Manufacturer Product Number | BEBK-3SG-40D-10N-L1-N/P-C-C-180MM |
Description | BEBK-3SG series safety grating i |
Customer Reference | |
Detailed Description | Light Curtain 360mm Hand/Arm Blanking |
Category | Number of Beams 10 |
Manufacturer Milont Technology Co., Ltd | Beam Pitch 40mm |
Series | Operating Range 0.5m ~ 30.0m |
Packaging Bulk | Features Blanking |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Protection Hand/Arm | Operating Temperature -10°C ~ 55°C |
Detection Capability 360mm | Voltage - Supply 10 ~ 30VDC |
Protective Height 439mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 411,22000 | € 411,22 |
| 3 | € 328,97333 | € 986,92 |
| Unit Price without VAT: | € 411,22000 |
|---|---|
| Unit Price with VAT: | € 501,68840 |

