
4403063885547-WS-100-A2 | |
|---|---|
DigiKey Part Number | 3939-4403063885547-WS-100-A2-ND |
Manufacturer | |
Manufacturer Product Number | 4403063885547-WS-100-A2 |
Description | OUTPUT : 4-20MA CURRENT SIGNAL; |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position String Potentiometer Wire Leads |
Category | Actuator Type String Potentiometer |
Manufacturer Milont Technology Co., Ltd | Linearity ±0.15% |
Series | Voltage - Supply 24V |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Wire Leads |
For Measuring Linear Position | Operating Temperature -40°C ~ 80°C |
Technology Resistive | Grade Automotive |
Linear Range 0 ~ 100.00mm (0 ~ 3.94") | Qualification AEC-Q100 |
Output 4mA ~ 20mA | Package / Case Box with Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 441,95000 | € 441,95 |
| Unit Price without VAT: | € 441,95000 |
|---|---|
| Unit Price with VAT: | € 539,17900 |

