
4403063885547-M-TH-1000-D02-A010 | |
|---|---|
DigiKey Part Number | 3939-4403063885547-M-TH-1000-D02-A010-ND |
Manufacturer | |
Manufacturer Product Number | 4403063885547-M-TH-1000-D02-A010 |
Description | OUTPUT: 0-10V , 10V-0 , ELECTRIC |
Customer Reference | |
Detailed Description | Resistive Sensor External Magnet, Not Included Wire Leads |
Category | Output Analog Voltage |
Manufacturer Milont Technology Co., Ltd | Actuator Type External Magnet, Not Included |
Series | Voltage - Supply 24V |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Technology Resistive | Package / Case Box with Wire Leads |
Linear Range 0 ~ 1000.00mm (0 ~ 39.37") |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 457,25000 | € 457,25 |
| Unit Price without VAT: | € 457,25000 |
|---|---|
| Unit Price with VAT: | € 557,84500 |

