
4403063885547-LVDT-FR-5-A2 | |
|---|---|
DigiKey Part Number | 3939-4403063885547-LVDT-FR-5-A2-ND |
Manufacturer | |
Manufacturer Product Number | 4403063885547-LVDT-FR-5-A2 |
Description | SENSOR LVDT 5MM HIGH RELIABILITY |
Customer Reference | |
Detailed Description | 5mm High Reliability -25°C ~ 85°C |
Category | Linear Range 5mm |
Manufacturer Milont Technology Co., Ltd | Size / Dimension 16.8mm |
Series | Features High Reliability |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 356,96000 | € 356,96 |
| Unit Price without VAT: | € 356,96000 |
|---|---|
| Unit Price with VAT: | € 435,49120 |

