
4403063885547-LVDT-FL-10-RS485 | |
|---|---|
DigiKey Part Number | 3939-4403063885547-LVDT-FL-10-RS485-ND |
Manufacturer | |
Manufacturer Product Number | 4403063885547-LVDT-FL-10-RS485 |
Description | SENSOR LVDT 10MM HI-REL |
Customer Reference | |
Detailed Description | 10mm High Reliability -25°C ~ 85°C |
Category | Linear Range 10mm |
Manufacturer Milont Technology Co., Ltd | Size / Dimension 16.8mm |
Series | Features High Reliability |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 403,70000 | € 403,70 |
| Unit Price without VAT: | € 403,70000 |
|---|---|
| Unit Price with VAT: | € 492,51400 |

