
HoLR-2W-25mR-0.5%-JZ-10 | |
|---|---|
DigiKey Part Number | 5705-HoLR-2W-25mR-0.5%-JZ-10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLR-2W-25mR-0.5%-JZ-10 |
Description | RES 0.025 OHM 1% 2W RADIAL |
Customer Reference | |
Detailed Description | 25 mOhms ±0.5% 2W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±40ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.394" L x 0.098" W (10.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.551" (14.00mm) |
Power (Watts) | Number of Terminations 2 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,37700 | € 3,77 |
| 100 | € 0,24230 | € 24,23 |
| Unit Price without VAT: | € 0,37700 |
|---|---|
| Unit Price with VAT: | € 0,45994 |

