1.667 mOhms ±0.5% 1.5W Shunt, Battery Specialized Resistor Metal Element ±50ppm/°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoFLQ60-30A-50mV-0.5%-10.5

DigiKey Part Number
5705-HoFLQ60-30A-50mV-0.5%-10.5-ND
Manufacturer
Manufacturer Product Number
HoFLQ60-30A-50mV-0.5%-10.5
Description
RESISTOR SHUNT 1.667 mOHM 0.5% 3
Customer Reference
Detailed Description
1.667 mOhms ±0.5% 1.5W Shunt, Battery Specialized Resistor Metal Element ±50ppm/°C Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Composition
Metal Element
Manufacturer
Milliohm Electronics
Resistance
1.667 mOhms
Series
Tolerance
±0.5%
Packaging
Bulk
Power (Watts)
1.5W
Part Status
Active
Temperature Coefficient
±50ppm/°C
Type
Shunt, Battery
Operating Temperature
-55°C ~ 170°C
Applications
Automotive AEC-Q200
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 317
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Milliohm Electronics
A separate € 29,98 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:317
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,73000€ 1,73
10€ 1,49400€ 14,94
25€ 1,47120€ 36,78
50€ 1,44780€ 72,39
100€ 1,42490€ 142,49
250€ 1,39624€ 349,06
Unit Price without VAT:€ 1,73000
Unit Price with VAT:€ 2,11060