300 µOhms ±0.5% 12W Shunt, Battery Specialized Resistor Metal Element ±50ppm/°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoFLQ60-200A-60mV-0.5%-10.5

DigiKey Part Number
5705-HoFLQ60-200A-60mV-0.5%-10.5-ND
Manufacturer
Manufacturer Product Number
HoFLQ60-200A-60mV-0.5%-10.5
Description
RESISTOR SHUNT 0.3 mOHM 0.5% 200
Customer Reference
Detailed Description
300 µOhms ±0.5% 12W Shunt, Battery Specialized Resistor Metal Element ±50ppm/°C Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Composition
Metal Element
Manufacturer
Milliohm Electronics
Resistance
300 µOhms
Series
Tolerance
±0.5%
Packaging
Bulk
Power (Watts)
12W
Part Status
Active
Temperature Coefficient
±50ppm/°C
Type
Shunt, Battery
Operating Temperature
-55°C ~ 170°C
Applications
Automotive AEC-Q200
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Milliohm Electronics
A separate € 29,98 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:150
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,80000€ 3,80
10€ 3,29000€ 32,90
25€ 3,23920€ 80,98
50€ 3,18840€ 159,42
100€ 3,13790€ 313,79
250€ 3,07464€ 768,66
Unit Price without VAT:€ 3,80000
Unit Price with VAT:€ 4,63600