
HoFLQ55-180A-75.6mV-1% | |
|---|---|
DigiKey Part Number | 5705-HoFLQ55-180A-75.6mV-1%-ND |
Manufacturer | |
Manufacturer Product Number | HoFLQ55-180A-75.6mV-1% |
Description | RESISTOR SHUNT 0.42 mOHM 1% 180A |
Customer Reference | |
Detailed Description | 420 µOhms ±1% 13.6W Shunt, Battery Specialized Resistor Metal Element ±50ppm/°C Through Hole |
Datasheet | Datasheet |
Category | Composition Metal Element |
Manufacturer Milliohm Electronics | Resistance 420 µOhms |
Series | Tolerance ±1% |
Packaging Bulk | Power (Watts) 13.6W |
Part Status Active | Temperature Coefficient ±50ppm/°C |
Type Shunt, Battery | Operating Temperature -55°C ~ 170°C |
Applications Automotive AEC-Q200 | Mounting Type Through Hole |
| Bulk: | 6868 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,68500 | € 6,85 |
| 25 | € 0,67400 | € 16,85 |
| 50 | € 0,66360 | € 33,18 |
| 100 | € 0,65310 | € 65,31 |
| 250 | € 0,63996 | € 159,99 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,96380 |

