100 µOhms ±0.2% 25W Shunt, Battery Specialized Resistor Metal Element ±25ppm/°C Shunt Fixture
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoFL3-500A-50mV-0.2%-B

DigiKey Part Number
5705-HoFL3-500A-50mV-0.2%-B-ND
Manufacturer
Manufacturer Product Number
HoFL3-500A-50mV-0.2%-B
Description
RESISTOR SHUNT 0.1 mOHM 0.2% 500
Customer Reference
Detailed Description
100 µOhms ±0.2% 25W Shunt, Battery Specialized Resistor Metal Element ±25ppm/°C Shunt Fixture
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Composition
Metal Element
Manufacturer
Milliohm Electronics
Resistance
100 µOhms
Series
Tolerance
±0.2%
Packaging
Bulk
Power (Watts)
25W
Part Status
Active
Temperature Coefficient
±25ppm/°C
Type
Shunt, Battery
Operating Temperature
-55°C ~ 170°C
Applications
Automotive AEC-Q200
Mounting Type
Shunt Fixture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Milliohm Electronics
A separate € 29,98 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 29,30000€ 29,30
10€ 25,33600€ 253,36
25€ 24,92840€ 623,21
50€ 24,52140€ 1 226,07
100€ 24,11440€ 2 411,44
250€ 23,70740€ 5 926,85
Unit Price without VAT:€ 29,30000
Unit Price with VAT:€ 35,74600