300 µOhms ±1% 18.75W Shunt, Battery Specialized Resistor Metal Element ±25ppm/°C Shunt Fixture
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoFL3-250A-75mV-1%-75

DigiKey Part Number
5705-HoFL3-250A-75mV-1%-75-ND
Manufacturer
Manufacturer Product Number
HoFL3-250A-75mV-1%-75
Description
RESISTOR SHUNT 0.3 mOHM 1% 250A
Customer Reference
Detailed Description
300 µOhms ±1% 18.75W Shunt, Battery Specialized Resistor Metal Element ±25ppm/°C Shunt Fixture
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Composition
Metal Element
Manufacturer
Milliohm Electronics
Resistance
300 µOhms
Series
Tolerance
±1%
Packaging
Bulk
Power (Watts)
18.75W
Part Status
Active
Temperature Coefficient
±25ppm/°C
Type
Shunt, Battery
Operating Temperature
-55°C ~ 170°C
Applications
Automotive AEC-Q200
Mounting Type
Shunt Fixture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Milliohm Electronics
A separate € 29,75 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:200
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,41000€ 3,41
10€ 2,95700€ 29,57
25€ 2,91120€ 72,78
50€ 2,86560€ 143,28
100€ 2,82020€ 282,02
250€ 2,76336€ 690,84
Unit Price without VAT:€ 3,41000
Unit Price with VAT:€ 4,16020