
9067-0-00-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-9067-0-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 9067-0-00-80-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.017" (0.43mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.245" (6.22mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.061" (1.55mm) |
Series | Mounting Hole Diameter 0.055" (1.40mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit, Knurled |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.017" (0.43mm) Dia | Contact Finish Tin |
Pin Size - Below Flange 0.057" (1.46mm) Dia | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Above Flange 0.120" (3.05mm) | Base Product Number |
Length - Below Flange 0.075" (1.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,35748 | € 357,48 |
| Unit Price without VAT: | € 0,35748 |
|---|---|
| Unit Price with VAT: | € 0,43613 |

