
9067-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED11531-ND |
Manufacturer | |
Manufacturer Product Number | 9067-0-00-15-00-00-03-0 |
Description | .245" LONG PRESS-FIT PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.017" (0.43mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.245" (6.22mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.061" (1.55mm) |
Series | Mounting Hole Diameter 0.055" (1.40mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit, Knurled |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.017" (0.43mm) Dia | Contact Finish Gold |
Length - Above Flange 0.120" (3.05mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Below Flange 0.075" (1.91mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,19100 | € 1,91 |
| 25 | € 0,17960 | € 4,49 |
| 50 | € 0,17080 | € 8,54 |
| 100 | € 0,16270 | € 16,27 |
| 250 | € 0,15244 | € 38,11 |
| 500 | € 0,14514 | € 72,57 |
| 1 000 | € 0,13821 | € 138,21 |
| 2 500 | € 0,12955 | € 323,88 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

