
867-10-003-70-502011 | |
|---|---|
DigiKey Part Number | 54-867-10-003-70-502011-ND |
Manufacturer | |
Manufacturer Product Number | 867-10-003-70-502011 |
Description | SPRING-LOADED TARGET CRIMPED WIR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Category | Number of Contacts 3 |
Manufacturer Mill-Max Manufacturing Corp. | Pitch 0.100" (2.54mm) |
Series | Number of Rows 1 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,47000 | € 10,47 |
| 10 | € 8,89700 | € 88,97 |
| 25 | € 8,33880 | € 208,47 |
| 50 | € 7,94100 | € 397,05 |
| 100 | € 7,56190 | € 756,19 |
| 250 | € 7,08876 | € 1 772,19 |
| 500 | € 6,75076 | € 3 375,38 |
| 1 000 | € 6,42892 | € 6 428,92 |
| Unit Price without VAT: | € 10,47000 |
|---|---|
| Unit Price with VAT: | € 12,77340 |

