3 Position Spring Mating Target Connector Through Hole, Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

856-10-003-10-003000

DigiKey Part Number
54-856-10-003-10-003000-ND
Manufacturer
Manufacturer Product Number
856-10-003-10-003000
Description
.050" PITCH SINGLE ROW SOLDERCUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Spring Mating Target Connector Through Hole, Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
1
Series
Mounting Type
Through Hole, Solder Cup
Packaging
Bulk
Material
Brass Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Mating Target
Contact Finish Thickness
10.0µin (0.25µm)
Number of Contacts
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,29000€ 2,29
10€ 1,99900€ 19,99
25€ 1,91400€ 47,85
50€ 1,87140€ 93,57
100€ 1,78640€ 178,64
250€ 1,61628€ 404,07
500€ 1,48868€ 744,34
1 000€ 1,27601€ 1 276,01
2 500€ 1,19094€ 2 977,35
Manufacturers Standard Package
Unit Price without VAT:€ 2,29000
Unit Price with VAT:€ 2,79380