
855-22-012-10-004101 | |
|---|---|
DigiKey Part Number | 54-855-22-012-10-004101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-012-10-004101 |
Description | LOW-PROFILE .050" PITCH THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 2 |
Series | Row Spacing 0.050" (1.27mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Material Brass Alloy |
Connector Type Piston | Contact Finish Gold |
Number of Contacts 12 | Contact Finish Thickness 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,29000 | € 11,29 |
| 10 | € 9,59200 | € 95,92 |
| 25 | € 8,99120 | € 224,78 |
| 65 | € 8,40492 | € 546,32 |
| 130 | € 8,00385 | € 1 040,50 |
| 260 | € 7,62208 | € 1 981,74 |
| 520 | € 7,25862 | € 3 774,48 |
| 1 040 | € 6,91263 | € 7 189,14 |
| Unit Price without VAT: | € 11,29000 |
|---|---|
| Unit Price with VAT: | € 13,77380 |

