
854-22-005-20-041101 | |
|---|---|
DigiKey Part Number | 54-854-22-005-20-041101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-005-20-041101 |
Description | .050" PITCH RIGHT ANGLE, SPRING- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,16000 | € 7,16 |
| 10 | € 6,07800 | € 60,78 |
| 25 | € 5,69760 | € 142,44 |
| 77 | € 5,26260 | € 405,22 |
| 154 | € 5,01149 | € 771,77 |
| 308 | € 4,77237 | € 1 469,89 |
| 539 | € 4,58776 | € 2 472,80 |
| 1 001 | € 4,39188 | € 4 396,27 |
| Unit Price without VAT: | € 7,16000 |
|---|---|
| Unit Price with VAT: | € 8,73520 |

