
853-43-072-10-011000 | |
|---|---|
DigiKey Part Number | 853-43-072-10-011000-ND |
Manufacturer | |
Manufacturer Product Number | 853-43-072-10-011000 |
Description | CONN RCPT 72POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.158" (4.01mm) |
Contact Type Female Socket | Contact Length - Post 0.199" (5.05mm) |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Brass Alloy |
Number of Rows 2 | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Row Spacing - Mating 0.050" (1.27mm) | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 21,79900 | € 1 089,95 |
| Unit Price without VAT: | € 21,79900 |
|---|---|
| Unit Price with VAT: | € 26,59478 |

