30 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

853-43-030-10-011000

DigiKey Part Number
853-43-030-10-011000-ND
Manufacturer
Manufacturer Product Number
853-43-030-10-011000
Description
CONN RCPT 30POS 0.05 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.158" (4.01mm)
Contact Type
Female Socket
Contact Length - Post
0.199" (5.05mm)
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polyamide (PA46), Nylon 4/6
Number of Positions Loaded
All
Contact Shape
Circular
Pitch - Mating
Contact Material
Brass Alloy
Number of Rows
2
Contact Finish Thickness - Post
200.0µin (5.08µm)
Row Spacing - Mating
0.050" (1.27mm)
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
52€ 14,87500€ 773,50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 14,87500
Unit Price with VAT:€ 18,14750