
852-10-030-10-003000 | |
|---|---|
DigiKey Part Number | 54-852-10-030-10-003000-ND |
Manufacturer | |
Manufacturer Product Number | 852-10-030-10-003000 |
Description | STANDARD PIN HEADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.050" (1.27mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Solder Cup | Color Black |
Number of Positions 30 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 15,74400 | € 787,20 |
| Unit Price without VAT: | € 15,74400 |
|---|---|
| Unit Price with VAT: | € 19,20768 |

