Connector Header Through Hole, Right Angle 18 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

852-10-018-20-001000

DigiKey Part Number
852-10-018-20-001000-ND
Manufacturer
Manufacturer Product Number
852-10-018-20-001000
Description
CONN HEADER R/A 2X9 .05
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 18 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.118" (3.00mm)
Packaging
Tube
Contact Length - Post
0.126" (3.20mm)
Part Status
Active
Insulation Height
0.120" (3.05mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Gold
Number of Rows
2
Contact Material
Brass Alloy
Row Spacing - Mating
Insulation Material
Polyamide (PA46), Nylon 4/6
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
10.0µin (0.25µm)
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
86€ 14,92221€ 1 283,31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 14,92221
Unit Price with VAT:€ 18,20510