Similar

851-41-035-10-001000 | |
|---|---|
DigiKey Part Number | 851-41-035-10-001000-ND |
Manufacturer | |
Manufacturer Product Number | 851-41-035-10-001000 |
Description | CONN RCPT 35POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 35 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 851-41-035-10-001000 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.161" (4.10mm) |
Part Status Active | Contact Length - Post 0.099" (2.51mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 851-87-035-10-001101 | Preci-Dip | 0 | 851-87-035-10-001101-ND | € 4,88992 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 15,69960 | € 784,98 |
| Unit Price without VAT: | € 15,69960 |
|---|---|
| Unit Price with VAT: | € 19,15351 |


