Connector Header Through Hole 1 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830-10-001-10-001000

DigiKey Part Number
830-10-001-10-001000-ND
Manufacturer
Manufacturer Product Number
830-10-001-10-001000
Description
CONN HEADER VERT 1POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
Datasheet
 Datasheet
EDA/CAD Models
830-10-001-10-001000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.154" (3.91mm)
Series
Contact Length - Post
0.164" (4.17mm)
Packaging
Bulk
Overall Contact Length
0.475" (12.07mm)
Part Status
Active
Insulation Height
0.110" (2.79mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Gold
Number of Positions
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Rows
1
Contact Finish - Post
Gold
Number of Positions Loaded
All
Contact Material
Brass Alloy
Style
Insulation Material
Polyamide (PA46), Nylon 4/6
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
10.0µin (0.25µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 12,45000€ 12,45
10€ 10,58400€ 105,84
100€ 9,32680€ 932,68
Manufacturers Standard Package
Unit Price without VAT:€ 12,45000
Unit Price with VAT:€ 15,18900