
8277-0-00-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-8277-0-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 8277-0-00-80-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.022" (0.56mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.040" (1.02mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.026" (0.66mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Single End, Nail Head | Contact Finish Tin |
Pin Size - Above Flange 0.022" (0.56mm) Dia | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Above Flange 0.195" (4.95mm) | Base Product Number |
Length - Overall 0.215" (5.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,35748 | € 357,48 |
| Unit Price without VAT: | € 0,35748 |
|---|---|
| Unit Price with VAT: | € 0,43613 |

