
818-22-006-10-005101 | |
|---|---|
DigiKey Part Number | ED10758-ND |
Manufacturer | |
Manufacturer Product Number | 818-22-006-10-005101 |
Description | CONN SPRING PISTON 6POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 6 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,36000 | € 6,36 |
| 10 | € 5,40400 | € 54,04 |
| 25 | € 5,06560 | € 126,64 |
| 67 | € 4,72463 | € 316,55 |
| 134 | € 4,49918 | € 602,89 |
| 268 | € 4,28455 | € 1 148,26 |
| 536 | € 4,08019 | € 2 186,98 |
| 1 005 | € 3,90335 | € 3 922,87 |
| Unit Price without VAT: | € 6,36000 |
|---|---|
| Unit Price with VAT: | € 7,75920 |

