
8086-0-00-01-00-00-33-0 | |
|---|---|
DigiKey Part Number | 54-8086-0-00-01-00-00-33-0-ND |
Manufacturer | |
Manufacturer Product Number | 8086-0-00-01-00-00-33-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.075" (1.91mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.187" (4.75mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.079" (2.01mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Single End, Nail Head | Contact Finish Tin-Lead |
Pin Size - Above Flange 0.075" (1.91mm) Dia | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Above Flange 0.300" (7.62mm) | Base Product Number |
Length - Overall 0.325" (8.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,64558 | € 645,58 |
| Unit Price without VAT: | € 0,64558 |
|---|---|
| Unit Price with VAT: | € 0,78761 |

