Image for 6839-0-40-80-47-27-10-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6839-0-40-80-47-27-10-0

DigiKey Part Number
6839-0-40-80-47-27-10-0-ND
Manufacturer
Manufacturer Product Number
6839-0-40-80-47-27-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accepts Square Pin Size
0.025" (0.64mm)
Manufacturer
Mill-Max Manufacturing Corp.
Pin Hole Diameter
0.051" (1.30mm)
Series
Flange Diameter
0.102" (2.59mm)
Packaging
Bulk
Socket Depth
0.083" (2.11mm)
Part Status
Active
Contact Material
Brass Alloy
Tail Type
No Tail
Contact Finish
Gold
Termination
Press-Fit
Contact Finish Thickness
30.0µin (0.76µm)
Length - Overall
0.497" (12.62mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 1,38096€ 1 380,96
Manufacturers Standard Package
Unit Price without VAT:€ 1,38096
Unit Price with VAT:€ 1,68477