
5275-1-05-21-00-00-01-0 | |
|---|---|
DigiKey Part Number | 5275-105210000010-ND |
Manufacturer | |
Manufacturer Product Number | 5275-1-05-21-00-00-01-0 |
Description | CONN PC PIN CIRC .025DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Square |
Datasheet | Datasheet |
Category | Flange Diameter 0.060" (1.52mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.035" (0.89mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit, Square, Wire Wrap |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Single End | Contact Finish Gold |
Pin Size - Above Flange 0.025" (0.64mm) Square | Contact Finish Thickness 20.0µin (0.51µm) |
Length - Above Flange 0.420" (10.67mm) | Base Product Number |
Length - Overall 0.440" (11.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,04000 | € 1,04 |
| 10 | € 0,88100 | € 8,81 |
| 25 | € 0,82640 | € 20,66 |
| 50 | € 0,78680 | € 39,34 |
| 100 | € 0,74920 | € 74,92 |
| 250 | € 0,70220 | € 175,55 |
| 500 | € 0,66866 | € 334,33 |
| 1 000 | € 0,63673 | € 636,73 |
| 3 000 | € 0,58925 | € 1 767,75 |
| Unit Price without VAT: | € 1,04000 |
|---|---|
| Unit Price with VAT: | € 1,26880 |

