
4994-0-15-15-11-14-10-0 | |
|---|---|
DigiKey Part Number | 4994-0-15-15-11-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 4994-0-15-15-11-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) No Tail Press-Fit |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.107" (2.72mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.055" (1.40mm) |
Series | Socket Depth 0.100" (2.54mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 10.0µin (0.25µm) |
Termination Press-Fit | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.155" (3.94mm) | Base Product Number |
Accepts Pin Diameter 0.015" ~ 0.020" (0.38mm ~ 0.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,69930 | € 699,30 |
| Unit Price without VAT: | € 0,69930 |
|---|---|
| Unit Price with VAT: | € 0,85315 |

