
4890-0-15-15-11-27-04-0 | |
|---|---|
DigiKey Part Number | 4890-0-15-15-11-27-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 4890-0-15-15-11-27-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.260" (6.60mm) | |
Accepts Pin Diameter | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.041" (1.04mm) | |
Flange Diameter | - | |
Tail Diameter | 0.018" (0.46mm) | |
Socket Depth | 0.120" (3.05mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Grade | - | |
Qualification | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,17000 | € 1,17 |
| 10 | € 0,99500 | € 9,95 |
| 25 | € 0,93240 | € 23,31 |
| 50 | € 0,88780 | € 44,39 |
| 100 | € 0,84550 | € 84,55 |
| 250 | € 0,79248 | € 198,12 |
| 500 | € 0,75466 | € 377,33 |
| 1 000 | € 0,71863 | € 718,63 |
| 3 000 | € 0,66505 | € 1 995,15 |
| Unit Price without VAT: | € 1,17000 |
|---|---|
| Unit Price with VAT: | € 1,42740 |

