
4658-0-00-80-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED11078-ND |
Manufacturer | |
Manufacturer Product Number | 4658-0-00-80-00-00-08-0 |
Description | CONN PC PIN CIRC .040 DIA TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.207" (5.26mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.070" (1.78mm) |
Series | Mounting Hole Diameter 0.043" (1.09mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Finish Tin |
Length - Above Flange 0.094" (2.39mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Below Flange 0.082" (2.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,08400 | € 0,84 |
| 25 | € 0,07880 | € 1,97 |
| 50 | € 0,07500 | € 3,75 |
| 100 | € 0,07150 | € 7,15 |
| 250 | € 0,06692 | € 16,73 |
| 500 | € 0,06374 | € 31,87 |
| 1 000 | € 0,06070 | € 60,70 |
| 2 500 | € 0,05689 | € 142,22 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

