
4361-0-00-15-00-00-33-0 | |
|---|---|
DigiKey Part Number | 4361-0-00-15-00-00-33-0-ND |
Manufacturer | |
Manufacturer Product Number | 4361-0-00-15-00-00-33-0 |
Description | CONN PC PIN CIRC .018DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.052" (1.32mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.022" (0.56mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Single End, Nail Head | Contact Finish Gold |
Pin Size - Above Flange 0.018" (0.46mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.055" (1.40mm) | Base Product Number |
Length - Overall 0.070" (1.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,51000 | € 5,10 |
| 25 | € 0,47800 | € 11,95 |
| 50 | € 0,45500 | € 22,75 |
| 100 | € 0,43330 | € 43,33 |
| 250 | € 0,40608 | € 101,52 |
| 500 | € 0,38668 | € 193,34 |
| 1 000 | € 0,36820 | € 368,20 |
| 3 000 | € 0,34073 | € 1 022,19 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |

