Similar

410-41-224-41-105000 | |
|---|---|
DigiKey Part Number | 410-41-224-41-105000-ND |
Manufacturer | |
Manufacturer Product Number | 410-41-224-41-105000 |
Description | CONN RCPT 24POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.220" (5.60mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 410-87-224-41-105101 | Preci-Dip | 0 | 410-87-224-41-105101-ND | € 2,62412 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 12,36860 | € 618,43 |
| Unit Price without VAT: | € 12,36860 |
|---|---|
| Unit Price with VAT: | € 15,08969 |


