
399-10-108-10-007000 | |
|---|---|
DigiKey Part Number | 399-10-108-10-007000-ND |
Manufacturer | |
Manufacturer Product Number | 399-10-108-10-007000 |
Description | CONN SPRING TARGET 8POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,63000 | € 15,63 |
| 10 | € 13,28200 | € 132,82 |
| 25 | € 12,45040 | € 311,26 |
| 50 | € 11,85620 | € 592,81 |
| 100 | € 11,29060 | € 1 129,06 |
| 250 | € 10,58432 | € 2 646,08 |
| 500 | € 10,07972 | € 5 039,86 |
| Unit Price without VAT: | € 15,63000 |
|---|---|
| Unit Price with VAT: | € 19,06860 |

