
380-90-134-00-001000 | |
|---|---|
DigiKey Part Number | 380-90-134-00-001000-ND |
Manufacturer | |
Manufacturer Product Number | 380-90-134-00-001000 |
Description | CONN HDR SOLDER 34POS TIN-LEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Header Connector Solder Cup Tin-Lead |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin-Lead |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Solder Cup | Color Black |
Number of Positions 34 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 16,68660 | € 834,33 |
| Unit Price without VAT: | € 16,68660 |
|---|---|
| Unit Price with VAT: | € 20,35765 |

