Similar

350-10-110-00-106000 | |
|---|---|
DigiKey Part Number | 350-10-110-00-106000-ND |
Manufacturer | |
Manufacturer Product Number | 350-10-110-00-106000 |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.142" (3.61mm) |
Packaging Tube | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass Alloy |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350-10-110-00-106101 | Preci-Dip | 0 | 350-10-110-00-106101-ND | € 2,23860 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 12,57280 | € 628,64 |
| Unit Price without VAT: | € 12,57280 |
|---|---|
| Unit Price with VAT: | € 15,33882 |


