
334-90-109-00-000000 | |
|---|---|
DigiKey Part Number | 334-90-109-00-000000-ND |
Manufacturer | |
Manufacturer Product Number | 334-90-109-00-000000 |
Description | CONN HDR POST 9POS TIN-LEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Header Connector Post, Extended Tin-Lead |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin-Lead |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post, Extended | Color Black |
Number of Positions 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 12,29660 | € 614,83 |
| Unit Price without VAT: | € 12,29660 |
|---|---|
| Unit Price with VAT: | € 15,00185 |

