
334-40-140-00-050000 | |
|---|---|
DigiKey Part Number | 334-40-140-00-050000-ND |
Manufacturer | |
Manufacturer Product Number | 334-40-140-00-050000 |
Description | CONN HDR POST 40POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Connector Post, Extended Tin |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post, Extended | Color Black |
Number of Positions 40 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 16,56080 | € 828,04 |
| Unit Price without VAT: | € 16,56080 |
|---|---|
| Unit Price with VAT: | € 20,20418 |

