
334-10-114-00-050000 | |
|---|---|
DigiKey Part Number | 334-10-114-00-050000-ND |
Manufacturer | |
Manufacturer Product Number | 334-10-114-00-050000 |
Description | CONN HDR POST 14POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Connector Post, Extended Gold |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Post, Extended | Color Black |
Number of Positions 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 14,04140 | € 702,07 |
| Unit Price without VAT: | € 14,04140 |
|---|---|
| Unit Price with VAT: | € 17,13051 |

