
3330-2-00-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 3330-2-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 3330-2-00-80-00-00-03-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Tin 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.750" (19.05mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Material Brass Alloy |
Terminal Type Single Post | Contact Finish Tin |
Terminal Style Smooth | Contact Finish Thickness 200.0µin (5.08µm) |
Pin Size - Above Flange 0.030" (0.76mm) Dia | Base Product Number |
Pin Size - Below Flange 0.030" (0.76mm) Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,43274 | € 432,74 |
| Unit Price without VAT: | € 0,43274 |
|---|---|
| Unit Price with VAT: | € 0,52794 |

