
3159-4-00-80-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3159-4-00-80-00-00-08-0-ND |
Manufacturer | |
Manufacturer Product Number | 3159-4-00-80-00-00-08-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.045" (1.14mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.364" (9.25mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.092" (2.34mm) |
Series | Mounting Hole Diameter 0.064" (1.63mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.045" (1.14mm) Dia | Contact Finish Tin |
Length - Above Flange 0.188" (4.78mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Below Flange 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,42039 | € 420,39 |
| Unit Price without VAT: | € 0,42039 |
|---|---|
| Unit Price with VAT: | € 0,51288 |

